
The Kemet C1812C106M3R2C7186 is a 10uF multilayer ceramic capacitor with a 25V voltage rating. It has a capacitance tolerance of 20% and a dissipation factor of 3.5%. The capacitor is packaged in a surface mount SMD/SMT package with a 2 stacked configuration. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812C106M3R2C7186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C106M3R2C7186 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 1.6mm |
| Lead/Base Style | J-Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C106M3R2C7186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
