
Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 50V DC rating. Features Z5U dielectric material and a 20% tolerance. Housed in an 1812 (4532 metric) surface mount package with lead-free termination. Operating temperature range is -10°C to 85°C. Packaged on tape and reel for automated assembly.
Kemet C1812C154M5UACTU technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C154M5UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
