Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 20% tolerance. Features a C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Rated for 2kV AC and 2.5kV DC, with a low dissipation factor of 0.1%. Housed in an 1812 (4532 metric) surface mount package, measuring 4.5mm x 3.2mm x 1.4mm. Supplied on tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812C221MGGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C221MGGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.