
Multilayer Ceramic Capacitor (MLCC) with 0.22µF capacitance and 50V DC rated voltage. Features Z5U dielectric material and a 20% tolerance. This surface mount component is housed in an 1812 imperial case code (4532 metric) with dimensions of 4.5mm length, 3.2mm width, and 1mm height. Operating temperature range is -10°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812C224M5UACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C224M5UACTU technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C224M5UACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.