
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V voltage rating. Features X7R dielectric, 20% tolerance, and an operating temperature range of -55°C to 125°C. Housed in an 1812 (4532) SMD/SMT package with a J-lead termination style. Offers extreme low ESR and a dissipation factor of 3.5%.
Checking distributor stock and pricing after the page loads.
Kemet C1812C226M4R2C7186 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 2.65mm |
| Lead/Base Style | J-Lead |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.138inch |
| RoHS | Compliant |