Kemet's C1812C226M4R2CAUTO ceramic capacitor features a capacitance of 22uF with a tolerance of 20% and a voltage rating of 16V. It is a multilayer ceramic capacitor with a dielectric of X7R and is available in a 2 stacked package type. The capacitor measures 5mm in height and 4.5mm in length. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812C226M4R2CAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C226M4R2CAUTO technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Height | 5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C226M4R2CAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.