
This 22uF ceramic capacitor from Kemet features a voltage rating of 16V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case, with a depth of 3.5mm, height of 5mm, length of 4.5mm, and width of 3.2mm. It is available in quantities of 500 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Kemet C1812C226M4R2CT500 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |