
Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 10% tolerance, featuring an X7R dielectric for stable performance across a -55°C to 125°C temperature range. This surface mount component is housed in an 1812 (4532 metric) case code, offering a 1kV DC rated voltage and low ESR. Designed for demanding applications, it measures 4.5mm in length, 3.2mm in width and depth, and 1.6mm in height, with a thickness of 0.071 inches. Packaged in tape and reel for automated assembly, this RoHS compliant capacitor is ideal for automotive and medical electronics.
Kemet C1812C330KDRACTU technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C330KDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
