This 3.3uF ceramic capacitor has a voltage rating of 50V and a tolerance of 20%. It is designed for surface mount applications and is rated for operation between -55°C and 125°C. The capacitor is packaged in cut tape and is part of the KPS series from Kemet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812C335M5R2CAUTO7186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C335M5R2CAUTO7186 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | SMD/SMT |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | KPS |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C335M5R2CAUTO7186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.