The KPS 3.3uF 50V X7R ceramic capacitor is a surface-mount device (SMD/SMT) with a 1812 package case. It has a capacitance tolerance of 20% and a maximum operating temperature range of -55°C to 125°C. This capacitor is suitable for general applications and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812C335M5R2CT500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C335M5R2CT500 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C335M5R2CT500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.