Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 50V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface mount component offers 20% capacitance tolerance and a dissipation factor of 2.5%. The 1812 imperial case size (4532 metric) provides a compact solution with low ESR.
Checking distributor stock and pricing after the page loads.
Kemet C1812C335M5R2CTU technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2.65mm |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.138inch |
| RoHS | Compliant |