
This ceramic capacitor has a capacitance of 39pF and a voltage rating of 500V with a tolerance of 5%. It is a multilayer ceramic capacitor with a package size of 1812 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Kemet C1812C390JCGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C390JCGACTU technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C390JCGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.