
This ceramic capacitor from Kemet features a capacitance of 470nF and a voltage rating of 250V. It has a tolerance of 20% and operates within a temperature range of -55°C to 125°C. The component is packaged in a surface mount SMD/SMT package, making it suitable for use in a variety of applications. It is also compliant with AEC-Q200 ratings and RoHS regulations.
Sign in to ask questions about the Kemet C1812C474MAR2CAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C474MAR2CAUTO technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C474MAR2CAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.