
This ceramic capacitor has a capacitance of 0.00068uF and a DC rated voltage of 1000V. It is a multilayer ceramic (MLCC) capacitor with a 1812 package type. The capacitor has a width of 3.2mm and a length of 4.5mm, with a height of 1mm. It operates within a temperature range of -55°C to 125°C.
Kemet C1812C681JDGACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1812C681JDGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.