This is a 220nF ceramic capacitor with a capacitance tolerance of 5% and a DC rated voltage of 50V. It has a C0G dielectric and is available in a 1812 package with a height of 1.6mm and a width of 3.2mm. The capacitor is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 500.
Kemet C1812H224J5GACT500 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1812H |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.