
Kemet's C1812H224J5GACTU is a surface mount ceramic chip capacitor with a capacitance of 0.22uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor measures 4.5mm in length, 3.2mm in depth, and 1.6mm in height, with a size of 4.5mm x 3.2mm x 1.6mm. It operates within a temperature range of -55°C to 200°C and is constructed with a flat case style. The capacitor is suitable for use in a variety of applications, including those that do not require microwave frequencies.
Sign in to ask questions about the Kemet C1812H224J5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812H224J5GACTU technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1812 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 3.2 X 1.6 |
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1812H224J5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.