This ceramic capacitor features a capacitance of 1uF and a DC rated voltage of 50V. It has a maximum operating temperature of 175C and a minimum operating temperature of -55C. The capacitor measures 3.2mm in width, 4.5mm in length, and 1.4mm in height.
Kemet C1812R105K5RAC technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.