
This 10nF ceramic capacitor features a 1kV voltage rating and X7R dielectric material. It is available in a 1812 SMD package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and does not contain any SVHC compliant materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812X103KDRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV Flex |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812X103KDRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.