Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1812X104KBRACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HV FT-CAP |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 650V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812X104KBRACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.