
Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 50V DC rating. Features X7R dielectric material, 10% tolerance, and a 1812 case code. Designed for surface mount applications with flexible termination and a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Kemet C1812X105K5RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1mm |
| Length | 0.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FT-CAP |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812X105K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
