The GR900 Ceramic Capacitor from Kemet features a capacitance of 0.18uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125C and has a package type of 1825. The capacitor is a multilayer ceramic (MLCC) type with a height of 2.03mm and dimensions of 6.35mm in width and 4.57mm in length.
Kemet C1825A184M1XAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 4.57 |
| Manufacturer Series | GR900 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)A |
| Height | 2.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.