The Kemet C1825C101KBGACTU is a 100pF ceramic capacitor with a high voltage rating of 630V and a tolerance of 10%. It features a C0G dielectric material and a multilayer construction. The capacitor is designed for surface mount applications and is available in a 1825 package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The Kemet C1825C101KBGACTU is RoHS compliant and lead free.
Kemet C1825C101KBGACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | High Voltage C0G Dielectric |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C101KBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.