
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rating. Features Z5U dielectric with 20% tolerance and 4% dissipation factor. Surface mountable in an 1825 (4564 metric) case code, measuring 4.5mm L x 6.4mm W x 1.1mm H. Operates from -10°C to 85°C and is lead-free and RoHS compliant, supplied on tape and reel.
Kemet C1825C105M5UACTM technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.