The Kemet C1825C122JBRACTU is a 1.2nF ceramic capacitor with an X7R dielectric material, rated for 630V and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a tin, matte contact plating. It is packaged in a 1825 case, with a height of 1.6mm, length of 4.5mm, and width of 6.4mm. The capacitor is RoHS compliant and is available in a tape and reel packaging with a quantity of 1000 pieces.
Kemet C1825C122JBRACTU technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C122JBRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.