
Multilayer Ceramic Capacitor (MLCC) with 1.2µF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a 1825 (4564 metric) surface mount package. Operates from -10°C to 85°C with lead-free and RoHS compliant construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kemet C1825C125M5UACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1825C125M5UACTU technical specifications.
| Capacitance | 1.2uF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C125M5UACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.