
This 130pF ceramic capacitor features a high voltage rating of 630V and operates within a temperature range of -55°C to 125°C. It has a C0G dielectric material and is constructed in a flat, surface mount package. The capacitor is lead-free and RoHS compliant, with a tolerance of 1%.
Kemet C1825C131FBGACTU technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | High Voltage C0G Dielectric |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C131FBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.