Cap Ceramic 0.015uF 50V C0G 2% SMD 1825 125°C Plastic T/R
Kemet C1825C153G5GAC7800 technical specifications.
| Capacitance | 15nF |
| Package/Case | 1825 |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.