
This ceramic capacitor features a capacitance of 160pF with a tolerance of 10%. It has a voltage rating of 630V and is designed to operate within a temperature range of -55°C to 125°C. The capacitor is constructed with a C0G dielectric material and has a flat construction. It is packaged in a 1825 case, measuring 4.5mm in length and 1.6mm in height, and is suitable for surface mount applications.
Kemet C1825C161KBGACTU technical specifications.
| Capacitance | 160pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C161KBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.