The Kemet C1825C181MBGACTU is a multilayer ceramic capacitor with a capacitance of 180pF and a tolerance of 20%. It has a voltage rating of 630V and is designed for surface mount applications. The capacitor is constructed with a C0G dielectric material and has a lead-free termination. It is available in a 1825 package type and is RoHS compliant.
Kemet C1825C181MBGACTU technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C181MBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.