
Kemet's C1825C184MCRACTU is a 180nF ceramic capacitor with a voltage rating of 500V and a tolerance of 20%. It features a X7R dielectric material and a maximum operating temperature of 125°C. This surface mount capacitor is available in a 1825 package quantity of 1000 units per reel.
Kemet C1825C184MCRACTU technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C184MCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.