
The Kemet C1825C223JFRACTU is a 22nF ceramic capacitor with an X7R dielectric material, rated for 1.5kV and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is constructed with a flat construction and is available in a 1825 package type, suitable for surface mount applications.
Kemet C1825C223JFRACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 2kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C223JFRACTU to view detailed technical specifications.
No datasheet is available for this part.