Multilayer Ceramic Capacitor (MLCC) with 2.4nF capacitance and 630V DC rating. Features C0G dielectric for excellent stability and 5% tolerance. This 1825 case size component offers extreme low ESR and operates from -55°C to 125°C. Surface mountable with SMD/SMT termination, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.4nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |