
The Kemet C1825C272GBGACTU is a 2.7nF ceramic capacitor with a voltage rating of 630V and a C0G dielectric material. It has a tolerance of 2% and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 1825 package, with a surface mount termination and a maximum operating temperature of 125°C. It is lead free and RoHS compliant, with a packaging option of tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |