Kemet's C1825C273KFRACTU is a 27nF ceramic capacitor with X7R dielectric, rated for 1.5kV and 10% tolerance. It operates within a temperature range of -55°C to 125°C and is available in a 1825 package type. This surface-mount component is packaged in tape and reel with 1000 units per package and is compliant with RoHS regulations.
Kemet C1825C273KFRACTU technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 2kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C273KFRACTU to view detailed technical specifications.
No datasheet is available for this part.