
Kemet C1825C302FBGACTU ceramic capacitors are multilayer ceramic devices with a capacitance of 3nF and a tolerance of 1%. They have a voltage rating of 630V and are designed for surface mount applications. Operating temperature range is from -55°C to 125°C. These capacitors are lead free and RoHS compliant, packaged in tape and reel.
Kemet C1825C302FBGACTU technical specifications.
| Capacitance | 3nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C302FBGACTU to view detailed technical specifications.
No datasheet is available for this part.
