
Multilayer Ceramic Capacitor (MLCC) with 3nF capacitance and 630V DC rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and 20% tolerance. Surface mountable in an 1825 (4564 metric) case code with extreme low ESR and 0.1% dissipation factor. Designed for automotive and medical applications, this lead-free, RoHS compliant component is supplied in tape and reel packaging.
Kemet C1825C302MBGACTU technical specifications.
| Capacitance | 3nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C302MBGACTU to view detailed technical specifications.
No datasheet is available for this part.