
The Kemet C1825C333MBRACTU is a 33nF ceramic capacitor with an X7R dielectric material, rated for 630V and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface-mount component is available in a 1000-piece tape and reel packaging.
Kemet C1825C333MBRACTU technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C333MBRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.