
This ceramic capacitor has a capacitance of 47pF and a voltage rating of 630V. It is a multilayer ceramic capacitor with a C0G dielectric material and a tolerance of 2%. The capacitor is constructed in a flat form and has a termination of SMD/SMT. It is available in a 1825 package with a height of 1.6mm, length of 4.5mm, and depth of 6.4mm. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
Kemet C1825C470GBGACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C470GBGACTU to view detailed technical specifications.
No datasheet is available for this part.