Kemet's C1825C474K1RAC7800 is a ceramic capacitor with a capacitance of 470nF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 100V. The capacitor is packaged in a 1825 case and is designed for surface mount applications, available on tape and reel.
Kemet C1825C474K1RAC7800 technical specifications.
| Capacitance | 470nF |
| Package/Case | 1825 |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.