Multilayer Ceramic Capacitor (MLCC) with 51pF capacitance and 630V DC rated voltage. Features C0G dielectric for exceptional stability and a 2% tolerance. This 1825 case code component offers extreme low ESR, operates from -55°C to 125°C, and is suitable for automotive and medical applications. Surface mount termination with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 51pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1825C |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |