This ceramic capacitor has a capacitance of 680pF with a tolerance of 2% and a DC rated voltage of 650V. It is constructed with a flat construction and features a C0G dielectric material. The capacitor is packaged in a 1825 case and is lead-free. It is designed for surface mount applications and is available on tape and reel. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kemet C1825C681GBGAC7210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1825C681GBGAC7210 technical specifications.
| Capacitance | 680pF |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C681GBGAC7210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.