The C1825C681JCGACTU ceramic capacitor from Kemet features a capacitance of 680pF with a tolerance of 5%. It has a voltage rating of 500V and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is lead free. It is available in a 1825 package quantity of 1000 units, packaged in tape and reel.
Kemet C1825C681JCGACTU technical specifications.
| Capacitance | 680pF |
| Package/Case | 1825 |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.061inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.252inch |
| RoHS | Compliant |
No datasheet is available for this part.