
Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 2.5kV DC rated voltage. Features C0G dielectric, 5% tolerance, and an 1825 (4564 metric) case code. Designed for surface mount applications with extreme low ESR, operating from -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kemet C1825C821JZGACTU technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825C821JZGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
