Kemet's C1825N184K5XMC ceramic capacitor features a capacitance of 0.18uF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C. The capacitor measures 6.4mm in width, 4.5mm in length, and 1.5mm in height. It is a multilayer ceramic capacitor with a 1825 package type.
Kemet C1825N184K5XMC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | C |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)N |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.