
The KPS SMD Comm X7R series ceramic capacitor features a capacitance of 1uF with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a SMD/SMT termination and is available in a 2 stacked package type. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Kemet C2220C105MAR2C7186 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5mm |
| Lead/Base Style | J-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |