Kemet C2220C105MAR2CAUTO technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | KPS |
| Termination | SMD/SMT |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C105MAR2CAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.