This 1uF ceramic capacitor features a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 250V and is part of the KPS series from Kemet. The capacitor measures 5mm in width and 6mm in length, with a height of 5mm. It is a 2-terminal component with a capacitance of 1uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C105MAR2CTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C105MAR2CTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Manufacturer Series | KPS |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KPS |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C105MAR2CTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.