
Automotive-grade multilayer ceramic capacitor with 1µF capacitance and 500V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed with extreme low ESR and a 20% capacitance tolerance. This stacked ceramic capacitor measures 5mm x 6mm x 5mm and is supplied on tape and reel.
Sign in to ask questions about the Kemet C2220C105MCR2L7186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C105MCR2L7186 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C105MCR2L7186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.