
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V voltage rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Housed in a 2220 (5650 metric) SMD/SMT case with J-lead termination, measuring 6mm x 6mm x 3.5mm. Designed for surface mounting and supplied on tape and reel, offering extreme low ESR for automotive applications.
Checking distributor stock and pricing after the page loads.
Kemet C2220C106K3R1C7186 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 3.5mm |
| Lead/Base Style | J-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 6mm |
| RoHS | Compliant |