
The KPS SMD Auto X7R series ceramic capacitor from Kemet features a capacitance of 10uF with a tolerance of 10% and a voltage rating of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is packaged in cut tape and is compliant with AEC-Q200 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C106K3R1CAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C106K3R1CAUTO technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Lead/Base Style | J-Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KPS SMD Auto X7R |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C106K3R1CAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
